


LP2951CDMR2G | |
|---|---|
DigiKey Part Number | LP2951CDMR2GOSTR-ND - Tape & Reel (TR) LP2951CDMR2GOSCT-ND - Cut Tape (CT) LP2951CDMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CDMR2G |
Description | IC REG LIN POS ADJ 100MA 8-MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CDMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,37440 € | 9,36 € |
| 100 | 0,32750 € | 32,75 € |
| 250 | 0,30508 € | 76,27 € |
| 500 | 0,29158 € | 145,79 € |
| 1.000 | 0,28044 € | 280,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26373 € | 1.054,92 € |
| 8.000 | 0,25752 € | 2.060,16 € |
| 12.000 | 0,25441 € | 3.052,92 € |
| 20.000 | 0,25097 € | 5.019,40 € |
| 28.000 | 0,24895 € | 6.970,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

