LP2951ACDMR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.458
Unit Price: 0,47000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951ACDMR2

DigiKey Part Number
LP2951ACDMR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2951ACDMR2
Description
IC REG LIN POS ADJ 100MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2951ACDMR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
120 µA
Part Status
Obsolete
Current - Supply (Max)
12 mA
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.235V (5V)
Supplier Device Package
8-MSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2951ACDMR2Gonsemi10.458LP2951ACDMR2GOSCT-ND0,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes