



LP2950CZ-3.3RAG | |
|---|---|
DigiKey Part Number | LP2950CZ-3.3RAGOSTR-ND - Tape & Reel (TR) LP2950CZ-3.3RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-3.3RAG |
Description | IC REG LINEAR 3.3V 100MA TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-3.3RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L33ABZ-AP | STMicroelectronics | 6.431 | 497-7287-1-ND | 0,32000 € | Similar |
| L78L33ACZ | STMicroelectronics | 6.081 | 497-7288-ND | 0,27000 € | Similar |
| L78L33ACZ-AP | STMicroelectronics | 4.250 | 497-16175-1-ND | 0,27000 € | Similar |
| L78L33ACZTR | STMicroelectronics | 12.013 | 497-16176-1-ND | 0,27000 € | Similar |
| LP2950-33LPRE3 | Texas Instruments | 5.634 | 296-LP2950-33LPRE3CT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35350 € | 35,35 € |
| 250 | 0,32944 € | 82,36 € |
| 500 | 0,31496 € | 157,48 € |
| 1.000 | 0,30303 € | 303,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28468 € | 569,36 € |
| 4.000 | 0,27684 € | 1.107,36 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

