LP2950CZ-3.3RA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.848
Unit Price: 0,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.848
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.804
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.779
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.025
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.198
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.657
Unit Price: 0,90000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CZ-3.3RA

DigiKey Part Number
LP2950CZ-3.3RA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2950CZ-3.3RA
Description
IC REG LINEAR 3.3V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LP2950CZ-3.3RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types