Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CZ-3.3G | onsemi | 3.240 | LP2950CZ-3.3GOS-ND | 0,65000 € | Direct |
| L78L33ABZ-AP | STMicroelectronics | 6.531 | 497-7287-1-ND | 0,31000 € | Similar |
| L78L33ACZ | STMicroelectronics | 3.648 | 497-7288-ND | 0,26000 € | Similar |
| L78L33ACZ-AP | STMicroelectronics | 4.266 | 497-16175-1-ND | 0,26000 € | Similar |
| L78L33ACZTR | STMicroelectronics | 12.023 | 497-16176-1-ND | 0,27000 € | Similar |








