LP2950CZ-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.389
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.436
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.143
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 610
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 949
Unit Price: 0,97000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CZ-3.0

DigiKey Part Number
LP2950CZ-3.0OS-ND
Manufacturer
Manufacturer Product Number
LP2950CZ-3.0
Description
IC REG LINEAR 3V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LP2950CZ-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Bulk
Current - Supply (Max)
12 mA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Input (Max)
30V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.45V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2950CZ-3.0Gonsemi1.389LP2950CZ-3.0G-ND0,67000 €Direct
LP2950-30LPRochester Electronics, LLC29.4362156-LP2950-30LP-ND1,16000 €Similar
LP2950-30LPRTexas Instruments6.143296-LP2950-30LPRCT-ND0,56000 €Similar
LP2950ACZ-3.0/NOPBTexas Instruments610LP2950ACZ-3.0/NOPB-ND0,97000 €Similar
LP2950CZ-3.0/NOPBTexas Instruments949LP2950CZ-3.0/NOPB-ND0,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types