


LP2950CDT-5.0RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-5.0RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-5.0RKGOSCT-ND - Cut Tape (CT) LP2950CDT-5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-5.0RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950-50LPRE3 | Texas Instruments | 21.844 | 296-LP2950-50LPRE3CT-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28550 € | 28,55 € |
| 250 | 0,26548 € | 66,37 € |
| 500 | 0,25340 € | 126,70 € |
| 1.000 | 0,24345 € | 243,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22616 € | 565,40 € |
| 5.000 | 0,22002 € | 1.100,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


