


LP2950CDT-3.0RKG | |
|---|---|
DigiKey Part Number | LP2950CDT-3.0RKGOSTR-ND - Tape & Reel (TR) LP2950CDT-3.0RKGOSCT-ND - Cut Tape (CT) LP2950CDT-3.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.0RKG |
Description | IC REG LINEAR 3V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.0RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CDT-3.0/NOPB | Texas Instruments | 87 | LP2950CDT-3.0/NOPB-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33140 € | 33,14 € |
| 250 | 0,30860 € | 77,15 € |
| 500 | 0,29488 € | 147,44 € |
| 1.000 | 0,28360 € | 283,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26377 € | 659,42 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

