Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2950ACZ-3.3 | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.3OS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.3 |
Description | IC REG LINEAR 3.3V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950ACZ-3.3G | onsemi | 1.581 | LP2950ACZ-3.3GOS-ND | 0,52000 € | Direct |
| L78L33ABZ-AP | STMicroelectronics | 6.431 | 497-7287-1-ND | 0,32000 € | Similar |
| L78L33ACZ | STMicroelectronics | 6.081 | 497-7288-ND | 0,27000 € | Similar |
| L78L33ACZ-AP | STMicroelectronics | 4.250 | 497-16175-1-ND | 0,27000 € | Similar |
| L78L33ACZTR | STMicroelectronics | 12.013 | 497-16176-1-ND | 0,27000 € | Similar |








