



LP2950ACZ-3.0RAG | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.0RAGOSTR-ND - Tape & Reel (TR) LP2950ACZ-3.0RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.0RAG |
Description | IC REG LINEAR 3V 100MA TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.0RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950-30LP | Rochester Electronics, LLC | 29.436 | 2156-LP2950-30LP-ND | 0,98000 € | Similar |
| LP2950-30LPR | Texas Instruments | 6.434 | 296-LP2950-30LPRCT-ND | 0,47000 € | Similar |
| LP2950ACZ-3.0/NOPB | Texas Instruments | 610 | LP2950ACZ-3.0/NOPB-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45400 € | 11,35 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,37192 € | 92,98 € |
| 500 | 0,35588 € | 177,94 € |
| 1.000 | 0,34271 € | 342,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32219 € | 644,38 € |
| 4.000 | 0,31352 € | 1.254,08 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

