Direct
Similar
Similar
Similar
Similar



LP2950ACZ-3.0 | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.0OS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.0 |
Description | IC REG LINEAR 3V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950ACZ-3.0G | onsemi | 1.840 | LP2950ACZ-3.0GOS-ND | 0,54000 € | Direct |
| LP2950-30LP | Rochester Electronics, LLC | 29.436 | 2156-LP2950-30LP-ND | 1,16000 € | Similar |
| LP2950-30LPR | Texas Instruments | 6.143 | 296-LP2950-30LPRCT-ND | 0,56000 € | Similar |
| LP2950ACZ-3.0/NOPB | Texas Instruments | 610 | LP2950ACZ-3.0/NOPB-ND | 0,97000 € | Similar |
| LP2950CZ-3.0/NOPB | Texas Instruments | 949 | LP2950CZ-3.0/NOPB-ND | 0,97000 € | Similar |





