


LNLASB3157DFT2 | |
|---|---|
DigiKey Part Number | LNLASB3157DFT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNLASB3157DFT2 |
Description | IC SWITCH SPDTX1 7OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm SC-88/SC70-6/SOT-363 |
Category | Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
Manufacturer onsemi | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) | Charge Injection 7pC |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |

