
LMV393DMR2G | |
|---|---|
DigiKey Part Number | LMV393DMR2GOSTR-ND - Tape & Reel (TR) LMV393DMR2GOSCT-ND - Cut Tape (CT) LMV393DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393DMR2G |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393DMR2G Models |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 250µA |
Part Status Active | Propagation Delay (Max) 1.5µs |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 8-MSOP |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV393MMX/NOPB | Texas Instruments | 6.196 | LMV393MMX/NOPBCT-ND | 0,88000 € | Direct |
| MAX9092AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9092AUA+T-ND | 1,70556 € | Similar |
| MAX9093AUA+ | Analog Devices Inc./Maxim Integrated | 230 | 505-MAX9093AUA+-ND | 2,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14056 € | 35,14 € |
| 500 | 0,13350 € | 66,75 € |
| 1.000 | 0,12771 € | 127,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11553 € | 462,12 € |
| 8.000 | 0,11238 € | 899,04 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

