
LMV358IDR2G | |
|---|---|
DigiKey Part Number | 488-LMV358IDR2GTR-ND - Tape & Reel (TR) 488-LMV358IDR2GCT-ND - Cut Tape (CT) 488-LMV358IDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IDR2G |
Description | LV R2R DUAL OP AMP EXTENDED TEMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IDR2G Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 160 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25480 € | 6,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,20508 € | 51,27 € |
| 500 | 0,19540 € | 97,70 € |
| 1.000 | 0,18741 € | 187,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17376 € | 434,40 € |
| 5.000 | 0,16883 € | 844,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

