


LMV331SN3T1G | |
|---|---|
DigiKey Part Number | LMV331SN3T1GOSTR-ND - Tape & Reel (TR) LMV331SN3T1GOSCT-ND - Cut Tape (CT) LMV331SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331SN3T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV331SN3T1G Models |
Category | Current - Input Bias (Max) 0.001µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150µA |
Part Status Active | Propagation Delay (Max) 1.5µs |
Type Standard (General Purpose) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package 5-TSOP |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,09172 € | 22,93 € |
| 500 | 0,08680 € | 43,40 € |
| 1.000 | 0,08276 € | 82,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07550 € | 226,50 € |
| 6.000 | 0,07312 € | 438,72 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




