
Category | Voltage Dropout (Max) 2V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 6 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220, Power |
Voltage - Output (Min/Fixed) -18V |
| Bulk: | 975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39408 € | 255,76 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |


