Similar



LM7915CT | |
|---|---|
DigiKey Part Number | LM7915CTFS-ND |
Manufacturer | |
Manufacturer Product Number | LM7915CT |
Description | IC REG LINEAR -15V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7915CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7915CTG | onsemi | 10.307 | MC7915CTGOS-ND | 0,51000 € | Direct |
| LM7915CT/NOPB | Texas Instruments | 3.409 | LM7915CT/NOPB-ND | 1,29000 € | Similar |




