Direct
Similar



LM78M12CT | |
|---|---|
DigiKey Part Number | LM78M12CTFS-ND |
Manufacturer | |
Manufacturer Product Number | LM78M12CT |
Description | IC REG LINEAR 12V 500MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M12CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 500mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812CTG | onsemi | 20.041 | MC7812CTGOS-ND | 0,45000 € | Similar |
| L78M12CV | STMicroelectronics | 4.910 | 497-1464-5-ND | 0,98000 € | Direct |
| UA78M12CKCS | Rochester Electronics, LLC | 8.592 | 2156-UA78M12CKCS-ND | 1,15000 € | Direct |
| AS7812AT-E1 | Diodes Incorporated | 0 | AS7812AT-E1DI-ND | 0,42000 € | Similar |
| L7812ABV | STMicroelectronics | 8.852 | 497-1449-5-ND | 1,04000 € | Similar |





