LM78L12ACZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 908
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 1.473
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 1.728
Unit Price: 0,25000 €
Datasheet

Direct


onsemi
In Stock: 4.925
Unit Price: 0,27000 €
Datasheet

Direct


onsemi
In Stock: 1.159
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 6.531
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10364 €
Datasheet

Direct


Texas Instruments
In Stock: 2.235
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.824
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.903
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.991
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.246
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.954
Unit Price: 1,39000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L12ACZ

DigiKey Part Number
LM78L12ACZFS-ND
Manufacturer
Manufacturer Product Number
LM78L12ACZ
Description
IC REG LINEAR 12V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.155 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

11.155In Stock
Ships from Flip Electronics