LM7815CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.889
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 16.190
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 1.199
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.919
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.126
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.118
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 414
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: 0,49000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM7815CT

DigiKey Part Number
LM7815CTFS-ND
Manufacturer
Manufacturer Product Number
LM7815CT
Description
IC REG LINEAR 15V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM7815CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes