Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM7805ECT | |
|---|---|
DigiKey Part Number | LM7805ECT-ND |
Manufacturer | |
Manufacturer Product Number | LM7805ECT |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805ECT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7805ABTG | onsemi | 3.366 | MC7805ABTGOS-ND | 0,54000 € | Similar |
| MC7805ACTG | onsemi | 10.166 | MC7805ACTGOS-ND | 0,52000 € | Similar |
| MC7805BTG | onsemi | 29.142 | MC7805BTGOS-ND | 0,49000 € | Similar |
| MC7805CTG | onsemi | 61.740 | MC7805CTGOS-ND | 0,44000 € | Similar |
| MC78M05ACTG | onsemi | 59 | MC78M05ACTGOS-ND | 0,60000 € | Similar |





