LM555CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.885
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 24.147
Unit Price: 0,44000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.730
Unit Price: 0,38000 €
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 14.910
Unit Price: 0,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95.260
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.513
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.740
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.752
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.686
Unit Price: 1,16000 €
Datasheet
555 Type, Timer/Oscillator (Single) IC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM555CN

DigiKey Part Number
LM555CNFS-ND
Manufacturer
Manufacturer Product Number
LM555CN
Description
IC OSC SINGLE TIMER 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM555CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
-
Voltage - Supply
4.5V ~ 16V
Current - Supply
7.5 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable