
LM431SCIMFX | |
|---|---|
DigiKey Part Number | 488-LM431SCIMFXTR-ND - Tape & Reel (TR) 488-LM431SCIMFXCT-ND - Cut Tape (CT) 488-LM431SCIMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCIMFX |
Description | IC VREF SHUNT ADJ 0.5% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431BISNT1G | onsemi | 4.937 | NCP431BISNT1GOSCT-ND | 0,31000 € | MFR Recommended |
| AP431SHAN1TR-G1 | Diodes Incorporated | 4.851 | AP431SHAN1TR-G1DICT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16440 € | 4,11 € |
| 100 | 0,14150 € | 14,15 € |
| 250 | 0,13056 € | 32,64 € |
| 500 | 0,12400 € | 62,00 € |
| 1.000 | 0,11857 € | 118,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11186 € | 335,58 € |
| 6.000 | 0,10858 € | 651,48 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

