MFR Recommended
Similar
Direct
Similar

LM431SCCMFX | |
|---|---|
DigiKey Part Number | LM431SCCMFXTR-ND - Tape & Reel (TR) LM431SCCMFXCT-ND - Cut Tape (CT) LM431SCCMFXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCCMFX |
Description | IC VREF SHUNT ADJ 0.5% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SCCMFX Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431BISNT1G | onsemi | 4.897 | NCP431BISNT1GOSCT-ND | 0,31000 € | MFR Recommended |
| TLV431ASN1T1G | onsemi | 5.515 | TLV431ASN1T1GOSCT-ND | 0,31000 € | Similar |
| TL431BIDBZR | Texas Instruments | 19.265 | 296-18872-1-ND | 0,32000 € | Direct |
| TL431BFDT,215 | Nexperia USA Inc. | 0 | 1727-1766-1-ND | 0,00000 € | Similar |





