LM393NG is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 286.139
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.032
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.347
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.333
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.670
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.721
Unit Price: 0,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: 7,57000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP
8-DIP

LM393NG

DigiKey Part Number
LM393NGOS-ND
Manufacturer
Manufacturer Product Number
LM393NG
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM393NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tube
Current - Quiescent (Max)
2.5mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-DIP (0.300", 7.62mm)
Number of Elements
2
Mounting Type
Through Hole
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-PDIP
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM293PRochester Electronics, LLC286.1392156-LM293P-ND0,31000 €Upgrade
LM2903PTexas Instruments25.032296-6601-5-ND0,31000 €Similar
LM393APTexas Instruments4.347296-6609-5-ND0,32000 €Similar
LM393N/NOPBTexas Instruments10.333LM393NNS/NOPB-ND0,71000 €Similar
LM393PTexas Instruments11.670296-1398-5-ND0,42000 €Similar
Obsolete
Marketplace Stock: 1.154 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.154In Stock
Ships from Rochester Electronics, LLC