
LM393DR2GH | |
|---|---|
DigiKey Part Number | LM393DR2GHOSTR-ND - Tape & Reel (TR) LM393DR2GHOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM393DR2GH |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail |
EDA/CAD Models | LM393DR2GH Models |
Category | Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V |
Manufacturer onsemi | Voltage - Input Offset (Max) 5mV @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Input Bias (Max) 0.25µA @ 5V |
Part Status Obsolete | Current - Output (Typ) 16mA @ 5V |
Type Standard (General Purpose) | Current - Quiescent (Max) 2.5mA |
Number of Elements 2 | Operating Temperature 0°C ~ 70°C |
Output Type Open-Collector, Rail-to-Rail | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393EDR2G | onsemi | 48.123 | LM393EDR2GOSCT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12920 € | 3,23 € |
| 100 | 0,11060 € | 11,06 € |
| 250 | 0,10168 € | 25,42 € |
| 500 | 0,09636 € | 48,18 € |
| 1.000 | 0,09197 € | 91,97 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

