LM385Z-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6.689
Unit Price: 1,03000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 45.740
Unit Price: 0,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 680
Unit Price: 22,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 881
Unit Price: 2,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: 7,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.051
Unit Price: 0,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.678
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.860
Unit Price: 0,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.558
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 7,12000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385Z-1.2

DigiKey Part Number
LM385Z-1.2OS-ND
Manufacturer
Manufacturer Product Number
LM385Z-1.2
Description
IC VREF SHNT -2.4%/+2.01% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.4%, +2.01% 20 mA TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
-2.4%, +2.01%
Temperature Coefficient
80ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types