
LM358EDR2G | |
|---|---|
DigiKey Part Number | LM358EDR2GOSTR-ND - Tape & Reel (TR) LM358EDR2GOSCT-ND - Cut Tape (CT) LM358EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358EDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08976 € | 22,44 € |
| 500 | 0,08492 € | 42,46 € |
| 1.000 | 0,08097 € | 80,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07680 € | 192,00 € |
| 5.000 | 0,07428 € | 371,40 € |
| 7.500 | 0,07302 € | 547,65 € |
| 12.500 | 0,07162 € | 895,25 € |
| 17.500 | 0,07080 € | 1.239,00 € |
| 25.000 | 0,07002 € | 1.750,50 € |
| 62.500 | 0,06833 € | 4.270,62 € |
| 125.000 | 0,06731 € | 8.413,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











