
LM339EDR2G | |
|---|---|
DigiKey Part Number | 488-LM339EDR2GTR-ND - Tape & Reel (TR) 488-LM339EDR2GCT-ND - Cut Tape (CT) 488-LM339EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339EDR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339EDR2G Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22400 € | 5,60 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,17936 € | 44,84 € |
| 500 | 0,17072 € | 85,36 € |
| 1.000 | 0,16357 € | 163,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11876 € | 296,90 € |
| 5.000 | 0,11515 € | 575,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

