LM339DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Direct


Texas Instruments
In Stock: 4.199
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,07370 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.780
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.116
Unit Price: 0,17000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.630
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.895
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 39.528
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.423
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 536
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.700
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 618
Unit Price: 0,25000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339DG

DigiKey Part Number
LM339DGOS-ND
Manufacturer
Manufacturer Product Number
LM339DG
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable