Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339AMX | |
|---|---|
DigiKey Part Number | LM339AMXFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM339AMX |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339AMX Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, TTL | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239DR2G | onsemi | 4.066 | LM239DR2GOSCT-ND | 0,29000 € | Similar |
| LM2901DR2G | onsemi | 52.890 | LM2901DR2GOSCT-ND | 0,27000 € | Similar |
| LM2901VDR2G | onsemi | 831 | LM2901VDR2GOSCT-ND | 0,31000 € | Similar |
| LM339DR2G | onsemi | 58.524 | LM339DR2GOSCT-ND | 0,26000 € | Similar |
| LM339DTBR2G | onsemi | 25.247 | LM339DTBR2GOSCT-ND | 0,35000 € | Similar |






