Direct
Similar

LM336Z5 | |
|---|---|
DigiKey Part Number | LM336Z5-ND |
Manufacturer | |
Manufacturer Product Number | LM336Z5 |
Description | IC VREF SHUNT 4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±4% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z5 Models |
Category | Tolerance ±4% |
Manufacturer onsemi | Current - Cathode 10 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BZ-5.0/NOPB | Texas Instruments | 1.073 | LM336BZ-5.0/NOPB-ND | 1,03000 € | Direct |
| LM336Z-5.0/NOPB | Texas Instruments | 3.900 | LM336Z-5.0/NOPB-ND | 0,63000 € | Similar |


