
LM3302N | |
|---|---|
DigiKey Part Number | LM3302NFS-ND |
Manufacturer | |
Manufacturer Product Number | LM3302N |
Description | IC COMPARATOR 4 GEN PUR 14MDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, TTL 14-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM3302N Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type DTL, MOS, Open-Collector, TTL | Supplier Device Package 14-MDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 28V, ±1V ~ 14V | Base Product Number |
Voltage - Input Offset (Max) 20mV @ 5V |


