LM317MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 544
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 15.920
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 235
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 51.536
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.934
Unit Price: 2,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.892
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.126
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,93000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MT

DigiKey Part Number
LM317MTFS-ND
Manufacturer
Manufacturer Product Number
LM317MT
Description
IC REG LIN POS ADJ 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM317MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 61.116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

61.116In Stock
Ships from Rochester Electronics, LLC