Direct
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar




Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MADTRKG | onsemi | 9.198 | LM317MADTRKGOSCT-ND | 0,39000 € | Direct |
| LM317MABDTG | onsemi | 0 | LM317MABDTG-ND | 0,21253 € | Similar |
| LM317MABDTRKG | onsemi | 16.506 | LM317MABDTRKGOSCT-ND | 0,39000 € | Similar |
| LM317MBDTG | onsemi | 2.175 | LM317MBDTGOS-ND | 0,22787 € | Similar |
| LM317MBDTRKG | onsemi | 100.506 | LM317MBDTRKGOSCT-ND | 0,47000 € | Similar |





