Direct
Direct



LM317MDTRK | |
|---|---|
DigiKey Part Number | LM317MDTRKOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317MDTRK |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDTRK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MDTRKG | onsemi | 36.239 | LM317MDTRKGOSCT-ND | 0,39000 € | Direct |
| LM317MKVURG3 | Texas Instruments | 22.522 | 296-19495-1-ND | 0,56000 € | Direct |



