



LM317LZRPG | |
|---|---|
DigiKey Part Number | LM317LZRPGOSCT-ND - Cut Tape (CT) LM317LZRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZRPG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZRPG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20640 € | 5,16 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16492 € | 41,23 € |
| 500 | 0,15684 € | 78,42 € |
| 1.000 | 0,15019 € | 150,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14051 € | 281,02 € |
| 4.000 | 0,13614 € | 544,56 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

