LM317LZRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.795
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.722
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.788
Unit Price: 0,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.383
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.351
Unit Price: 0,32000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZRP

DigiKey Part Number
LM317LZRP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM317LZRP
Description
IC REG LINEAR POS ADJ 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LZRP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Box (TB)
PSRR
80dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
40V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LZRPGonsemi5.795LM317LZRPGOSCT-ND0,33000 €Direct
LM217LZ-TRSTMicroelectronics24.722497-7322-1-ND0,58000 €Similar
LM317LCLPRTexas Instruments6.788296-LM317LCLPRCT-ND0,85000 €Similar
LM317LZ-APSTMicroelectronics15.383497-LM317LZ-APCT-ND0,50000 €Similar
LM317LZ-TRSTMicroelectronics6.351497-1573-1-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types