Similar
Similar



Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LZG | onsemi | 6.385 | LM317LZGOS-ND | 0,30000 € | Direct |
| LM317LBZG | onsemi | 2.467 | LM317LBZGOS-ND | 0,15776 € | Similar |
| NCV317LBZG | onsemi | 0 | NCV317LBZG-ND | 0,11808 € | Similar |
| LM317LCLP | Rochester Electronics, LLC | 11.618 | 2156-LM317LCLP-ND | 1,60000 € | Direct |
| LM317LZ/NOPB | Texas Instruments | 0 | LM317LZNS/NOPB-ND | 0,69000 € | Similar |





