LM317LBZRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.867
Unit Price: 0,31000 €
Datasheet

Direct


Texas Instruments
In Stock: 8.428
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.742
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.383
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 351
Unit Price: 0,28000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LBZRA

DigiKey Part Number
LM317LBZRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317LBZRA
Description
IC REG LINEAR POS ADJ 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
LM317LBZRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC