Similar

LM311NG | |
|---|---|
DigiKey Part Number | LM311NGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM311NG |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM311NG Models |
Category | Voltage - Input Offset (Max) 7.5mV @ ±15V |
Manufacturer onsemi | Current - Input Bias (Max) 0.25µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311DR2G | onsemi | 29.985 | LM311DR2GOSCT-ND | 0,31000 € | Direct |
| LM311N/NOPB | Texas Instruments | 12.739 | LM311NNS/NOPB-ND | 0,87000 € | Similar |



