Similar

LM293AN | |
|---|---|
DigiKey Part Number | LM293AN-ND |
Manufacturer | |
Manufacturer Product Number | LM293AN |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-DIP |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 18mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-DIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293P | Rochester Electronics, LLC | 286.239 | 2156-LM293P-ND | 0,31000 € | Direct |
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | 7,57000 € | Similar |



