



LM2931AD2T-5R4G | |
|---|---|
DigiKey Part Number | LM2931AD2T-5R4GOSTR-ND - Tape & Reel (TR) LM2931AD2T-5R4GOSCT-ND - Cut Tape (CT) LM2931AD2T-5R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD2T-5R4G |
Description | IC REG LINEAR 5V 100MA D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55240 € | 13,81 € |
| 100 | 0,48650 € | 48,65 € |
| 250 | 0,45496 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41263 € | 330,10 € |
| 1.600 | 0,39932 € | 638,91 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

