



LM2931AD2T-5R4G | |
|---|---|
DigiKey Part Number | LM2931AD2T-5R4GOSTR-ND - Tape & Reel (TR) LM2931AD2T-5R4GOSCT-ND - Cut Tape (CT) LM2931AD2T-5R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD2T-5R4G |
Description | IC REG LINEAR 5V 100MA D2PAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package D2PAK-3 |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,54560 € | 13,64 € |
| 100 | 0,48040 € | 48,04 € |
| 250 | 0,44928 € | 112,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40750 € | 326,00 € |
| 1.600 | 0,39436 € | 630,98 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

