Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AD2T-5.0

DigiKey Part Number
LM2931AD2T-5.0-ND
Manufacturer
Manufacturer Product Number
LM2931AD2T-5.0
Description
IC REG LINEAR 5V 100MA D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA D2PAK-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
Current - Supply (Max)
30 mA
Part Status
Obsolete
PSRR
90dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
D2PAK-3
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types