LM2931AD-5.0R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 35.481
Unit Price: 0,48000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AD-5.0R2

DigiKey Part Number
LM2931AD5.0R2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2931AD-5.0R2
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2931AD-5.0R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30 mA
Part Status
Obsolete
PSRR
90dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2931AD-5.0R2Gonsemi35.481LM2931AD-5.0R2GOSCT-ND0,48000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types