LM2931ACTVG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.116
Unit Price: 0,77000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931ACTVG

DigiKey Part Number
LM2931ACTVGOS-ND
Manufacturer
Manufacturer Product Number
LM2931ACTVG
Description
IC REG LIN POS ADJ 100MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2931ACTVG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.013 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.013In Stock
Ships from Rochester Electronics, LLC