Similar
Similar
Similar



LM2931ACDG | |
|---|---|
DigiKey Part Number | LM2931ACDGOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931ACDG |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931ACDG Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 1 mA |
Part Status Obsolete | Current - Supply (Max) 6 mA |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.7V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931CDR2G | onsemi | 40.310 | LM2931CDR2GOSCT-ND | 0,33000 € | Similar |
| LM2931CM/NOPB | Texas Instruments | 1.519 | LM2931CM/NOPB-ND | 0,97000 € | Similar |
| LM2931CMX/NOPB | Texas Instruments | 0 | 296-LM2931CMX/NOPBCT-ND | 0,76000 € | Similar |



