
LM2901EDR2G | |
|---|---|
DigiKey Part Number | 488-LM2901EDR2GTR-ND - Tape & Reel (TR) 488-LM2901EDR2GCT-ND - Cut Tape (CT) 488-LM2901EDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901EDR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14468 € | 36,17 € |
| 500 | 0,13746 € | 68,73 € |
| 1.000 | 0,13153 € | 131,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12526 € | 313,15 € |
| 5.000 | 0,12149 € | 607,45 € |
| 7.500 | 0,11960 € | 897,00 € |
| 12.500 | 0,11750 € | 1.468,75 € |
| 17.500 | 0,11628 € | 2.034,90 € |
| 25.000 | 0,11510 € | 2.877,50 € |
| 62.500 | 0,11257 € | 7.035,62 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

