
LM2901DTBR2G | |
|---|---|
DigiKey Part Number | LM2901DTBR2GOSTR-ND - Tape & Reel (TR) LM2901DTBR2GOSCT-ND - Cut Tape (CT) LM2901DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DTBR2G |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19800 € | 4,95 € |
| 100 | 0,17110 € | 17,11 € |
| 250 | 0,15816 € | 39,54 € |
| 500 | 0,15038 € | 75,19 € |
| 1.000 | 0,14399 € | 143,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13723 € | 343,07 € |
| 5.000 | 0,13315 € | 665,75 € |
| 7.500 | 0,13111 € | 983,33 € |
| 12.500 | 0,12885 € | 1.610,62 € |
| 17.500 | 0,12753 € | 2.231,78 € |
| 25.000 | 0,12626 € | 3.156,50 € |
| 62.500 | 0,12353 € | 7.720,62 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


